onsemi NCV8187AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- RS Stock No.:
- 195-2591
- Mfr. Part No.:
- NCV8187AMT330TAG
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €31.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€23.10
(exc. VAT)
€28.40
(inc. VAT)
Last RS stock
- Final 14,900 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.462 | €23.10 | - |
| 500 - 950 | €0.399 | €19.95 | €31.50 |
| 1000 + | €0.345 | €17.25 | €117.00 |
*price indicative
- RS Stock No.:
- 195-2591
- Mfr. Part No.:
- NCV8187AMT330TAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Quiescent Current | 45μA | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Series | NCV8187 | |
| Length | 2mm | |
| Height | 750μm | |
| Minimum Input Voltage | 1.5V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WDFN | ||
Mount Type Surface | ||
Quiescent Current 45μA | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Width 2mm | ||
Series NCV8187 | ||
Length 2mm | ||
Height 750μm | ||
Minimum Input Voltage 1.5V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The NCV8187 is a 1.2 A LDO Regulator with low quiescent current consumption (typ. 30 μA over the full temperature range), low dropout voltage, low output noise and very good PSRR. The regulator incorporates several protection features such as Thermal Shutdown, Soft Start, Current Limiting and also Power Good Output signal for easy MCU interfacing.
Related links
- onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135AMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT180TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP164AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT120TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135BMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi, Voltage Regulator 24V WDFN 6-Pin
- onsemi NCP718AMTADJTBG, Voltage Regulator 24V WDFN 6-Pin
