onsemi NCP164AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- RS Stock No.:
- 229-6363
- Mfr. Part No.:
- NCP164AMT330TAG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6363
- Mfr. Part No.:
- NCP164AMT330TAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WDFN | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 30μA | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Series | NCP164 | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WDFN | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 30μA | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Series NCP164 | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP164 series is high PSRR, ultra−low noise LDO capable of supplying 300 mA output current. It is designed to meet the requirements of RF and sensitive analog circuits. It provides ultra−low noise, high PSRR and low quiescent current. The device also offer excellent load/line transients.
Improved input ripple rejection
Allows low VIN for greater efficiency
Ultra low self generated
Related links
- onsemi, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135AMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT330TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT180TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCP135BMT040TBG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi NCV8187AMT120TAG, Voltage Regulator 5.5V WDFN 6-Pin
- onsemi, Voltage Regulator 24V WDFN 6-Pin
- onsemi NCP718AMTADJTBG, Voltage Regulator 24V WDFN 6-Pin
