onsemi NCP139AFCT105T2G, Voltage Regulator 5.5V WLCSP 6-Pin
- RS Stock No.:
- 195-8756
- Mfr. Part No.:
- NCP139AFCT105T2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 5000 units)*
€1,235.00
(exc. VAT)
€1,520.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.247 | €1,235.00 |
*price indicative
- RS Stock No.:
- 195-8756
- Mfr. Part No.:
- NCP139AFCT105T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 50μA | |
| Pin Count | 6 | |
| Series | NCP139 | |
| Length | 1.2mm | |
| Standards/Approvals | No | |
| Width | 800μm | |
| Height | 230μm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 1.05V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 50μA | ||
Pin Count 6 | ||
Series NCP139 | ||
Length 1.2mm | ||
Standards/Approvals No | ||
Width 800μm | ||
Height 230μm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 1.05V | ||
Automotive Standard No | ||
NCP139 is a 1 A LDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP139 features low IQ consumption. The WLCSP6 1.2 mm x 0.8 mm package is optimized for use in space constrained applications.
Ultra-Low Dropout of Typ. 40mV
Allows to save power and operates with very low Vin-Vout voltage.
Adjustable Voltage version
Excellent choice for low voltage Vcore applications
50 mV typical dropout at the full 1 A load.
minimizes the power loss across the regulator
Guaranteed Output Current from 0 to 1 A
Very good choice for high current applications
0.5% Typical Output Voltage Accuracy
Perfect fit for POL applications
Output Current in Excess of 1 A
Applications
Battery - powered and Portable Equipment
Related links
- onsemi NCP139AFCT105T2G, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP59771AFCRCADJT2G, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi FAN53741UC108X, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi FUSB251UCX, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi NCP167AFCT330T2G, Voltage Regulator 5.5V WLCSP 4-Pin
