onsemi, Voltage Regulator 5.5V WLCSP 6-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-8835
Mfr. Part No.:
FAN53741UC108X
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

WLCSP

Polarity

Negative

Mount Type

Surface

Quiescent Current

90μA

Pin Count

6

Height

370μm

Series

FAN53741

Standards/Approvals

No

Width

940μm

Length

1.38mm

Minimum Input Voltage

2.3V

Maximum Operating Temperature

85°C

Maximum Input Voltage

5.5V

Automotive Standard

No

The FAN53741 is a 2.5 MHz step-down switching voltage regulator that delivers a fixed output from an input voltage supply of 2.3 V to 5.5 V. Using a proprietary architecture with synchronous rectification, the FAN53741 is capable of delivering a peak efficiency of 97% and can support a max load of 1300 mA. The regulator provides a fixed output voltage ranging from 0.6V to 3.3V, and can be programmed in 25mV steps via I2C. The regulator operates at a nominal fixed frequency of 2.5 MHz, which reduces the value of the external components achieving a total solution size of 5.24 mm2. At moderate and light load, Pulse Frequency Modulation (PFM) is used to operate the device with a low quiescent current of 60 μA. Even with such a low quiescent current, the part exhibits excellent transient response during load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.5 MHz. In Shutdown Mode, the supply current drops below 0.5 μA, reducing power consumption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy