onsemi FAN53741UC108X, Voltage Regulator 5.5V WLCSP 6-Pin
- RS Stock No.:
- 195-8836
- Mfr. Part No.:
- FAN53741UC108X
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-8836
- Mfr. Part No.:
- FAN53741UC108X
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | WLCSP | |
| Mount Type | Surface | |
| Polarity | Negative | |
| Quiescent Current | 90μA | |
| Pin Count | 6 | |
| Series | FAN53741 | |
| Width | 940μm | |
| Height | 370μm | |
| Length | 1.38mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type WLCSP | ||
Mount Type Surface | ||
Polarity Negative | ||
Quiescent Current 90μA | ||
Pin Count 6 | ||
Series FAN53741 | ||
Width 940μm | ||
Height 370μm | ||
Length 1.38mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard No | ||
The FAN53741 is a 2.5 MHz step-down switching voltage regulator that delivers a fixed output from an input voltage supply of 2.3 V to 5.5 V. Using a proprietary architecture with synchronous rectification, the FAN53741 is capable of delivering a peak efficiency of 97% and can support a max load of 1300 mA. The regulator provides a fixed output voltage ranging from 0.6V to 3.3V, and can be programmed in 25mV steps via I2C. The regulator operates at a nominal fixed frequency of 2.5 MHz, which reduces the value of the external components achieving a total solution size of 5.24 mm2. At moderate and light load, Pulse Frequency Modulation (PFM) is used to operate the device with a low quiescent current of 60 μA. Even with such a low quiescent current, the part exhibits excellent transient response during load swings. At higher loads, the system automatically switches to fixed-frequency control, operating at 2.5 MHz. In Shutdown Mode, the supply current drops below 0.5 μA, reducing power consumption.
Related links
- onsemi, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP59771AFCRCADJT2G, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP139AFCT105T2G, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi FUSB251UCX, Voltage Regulator 5.5V WLCSP 15-Pin
- onsemi NCP167AFCT330T2G, Voltage Regulator 5.5V WLCSP 4-Pin
- onsemi NCP148AFCT280T2G, Voltage Regulator 5.5V WLCSP 4-Pin
