STMicroelectronics LDF33DT-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 3.3V, TO-252 3-Pin
- RS Stock No.:
- 196-1458
- Mfr. Part No.:
- LDF33DT-TR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-1458
- Mfr. Part No.:
- LDF33DT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3 V | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Height | 6.2 mm | |
| Length | 6.6 mm | |
| Line Regulation | 0.04 % | |
| Load Regulation | 0.6 %/A | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Through Hole | |
| Output Type | Adjustable, Fixed | |
| Polarity | Positive | |
| Quiescent Current | 800 μA | |
| Width | 2.4 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3 V | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Height 6.2 mm | ||
Length 6.6 mm | ||
Line Regulation 0.04 % | ||
Load Regulation 0.6 %/A | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.6 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Through Hole | ||
Output Type Adjustable, Fixed | ||
Polarity Positive | ||
Quiescent Current 800 μA | ||
Width 2.4 mm | ||
- COO (Country of Origin):
- CN
The LDF is a fast, very low drop linear regulator
which operates from an input supply voltage in
the range of 2.6 V to 16 V.
It is available in fixed and adjustable output
voltage versions, from 0.8 V to 12 V.
The LDF features are: high output precision, very
low-dropout voltage, low noise, and low
quiescent current, therefore suitable for low
voltage microprocessors and memory
applications.
Enable logic control pin and power-good output
are featured on PPAK/DFN packages.
Current and thermal protection are provided.
Features
Related links
- STMicroelectronics LDF33DT-TR Voltage Regulator TO-252 3-Pin
- Nisshinbo Micro Devices NJM2391DL1-33-TE1 LOD Voltage Regulator 3.3V, TO-252-3-L1
- Nisshinbo Micro Devices Voltage Regulator 3.3V, TO-252-3
- Nisshinbo Micro Devices NJM2885DL1-33-TE1 Voltage Regulator 3.3V, TO-252-3
- STMicroelectronics L78M24CDT-TR Voltage Regulator 24V TO-252 3-Pin
- Nisshinbo Micro Devices LOD Voltage Regulator 3.3V, TO-252-3-L1 3-Pin
- Microchip MIC29150-3.3WU Voltage Regulator TO-263 3-Pin
- Microchip MIC29310-3.3WU Voltage Regulator TO-263 3-Pin
