STMicroelectronics L78M24CDT-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 24V, 5 V, TO-252 3-Pin
- RS Stock No.:
- 152-225
- Mfr. Part No.:
- L78M24CDT-TR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €5.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€470.00
(exc. VAT)
€577.50
(inc. VAT)
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.188 | €470.00 | - |
| 5000 + | €0.187 | €467.50 | €5.00 |
*price indicative
- RS Stock No.:
- 152-225
- Mfr. Part No.:
- L78M24CDT-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 24V, 5V | |
| Line Regulation | 50 mV | |
| Load Regulation | 100 mV | |
| Quiescent Current | 6mA | |
| Package Type | TO-252 | |
| Output Current | 500mA | |
| Pin Count | 3 | |
| Output Type | 5/24 V | |
| Standards/Approvals | RoHS | |
| Series | L78M | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 24V, 5V | ||
Line Regulation 50 mV | ||
Load Regulation 100 mV | ||
Quiescent Current 6mA | ||
Package Type TO-252 | ||
Output Current 500mA | ||
Pin Count 3 | ||
Output Type 5/24 V | ||
Standards/Approvals RoHS | ||
Series L78M | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The STMicroelectronics regulator, This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
Thermal overload protection
Short circuit protection
Output transition SOA protection
Related links
- STMicroelectronics L78M24CDT-TR Voltage Regulator 24V TO-252 3-Pin
- STMicroelectronics Voltage Regulator 24V TO-220 3-Pin
- STMicroelectronics L78M24CV Voltage Regulator 24V TO-220 3-Pin
- Microchip MIC2951-02YM-TR Voltage Regulator 5V, SOIC 8-Pin
- Nisshinbo Micro Devices RP105L121F-TR Voltage Regulator 1.2V, DFN1212-5 5-Pin
- Microchip MIC2954-03WS-TR Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MIC29503WU Voltage Regulator 5V, TO-252 5-Pin
- Microchip MIC5239YMM Voltage Regulator 5V, MSOP 8-Pin
