Nisshinbo Micro Devices NJM2885DL1-33-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3.3V, TO-252-3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
248-4271
Mfr. Part No.:
NJM2885DL1-33-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

0.1 %/V

Load Regulation

0.03 %/mA

Package Type

TO-252-3

Output Current

500mA

Series

NJM2885DL1

Standards/Approvals

No

Minimum Input Voltage

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

14V

Automotive Standard

No

The New Japan Radio is low dropout voltage regulator designed for portable application. It has advanced bipolar technology that achieves low noise, high ripple rejection and low quiescent current.

High Ripple Rejection

High Precision Output

Low Dropout Voltage

Bipolar Technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy