Renesas Electronics ISL91107IRTAZ-T7A, 5-Channel Boost, Buck, Buck Boost Switching Regulator, 2 A, 3.3V 2.5 MHz, TQFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
196-9002
Mfr. Part No.:
ISL91107IRTAZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Buck Boost Switching Regulator

Regulator Type

Boost, Buck

Number of Outputs

5

Output Voltage

3.3V

Line Regulation

±0.005 mV/mV

Switching Frequency

2.5MHz

Load Regulation

±0.005 mV/mV

Mount Type

Surface

Polarity

Positive

Package Type

TQFN

Quiescent Current

45μA

Pin Count

20

Output Current

2A

Output Type

Fixed

Switching Regulator

Yes

Series

ISL91107IR

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.8V

Automotive Standard

No

The Renesas Electronics' ISL91107IR is a highly-integrated buck-boost switching

regulator that accepts input voltages either above or below the regulated output voltage. The ISL91107IR is designed for standalone applications and supports 3.3V fixed output voltages or variable output voltages with an external resistor divider.

Automatic and seamless transitions between buck and

boost modes

45μA quiescent current maximizes light load efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy