Renesas Electronics ISL91107IRTNZ-T7A, 1-Channel Buck Boost Switching, Buck Boost Regulator, 2 A, 3.3V 2.75 MHz, TQFN
- RS Stock No.:
- 123-0989
- Mfr. Part No.:
- ISL91107IRTNZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-0989
- Mfr. Part No.:
- ISL91107IRTNZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buck Boost Regulator | |
| Regulator Type | Buck Boost Switching | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | ±12.5 mV/V | |
| Switching Frequency | 2.75MHz | |
| Load Regulation | ±0.4 mV/mA | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Quiescent Current | 45μA | |
| Pin Count | 20 | |
| Output Current | 2A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Height | 750μm | |
| Length | 4mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | ISL91107IR | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buck Boost Regulator | ||
Regulator Type Buck Boost Switching | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation ±12.5 mV/V | ||
Switching Frequency 2.75MHz | ||
Load Regulation ±0.4 mV/mA | ||
Mount Type Surface | ||
Package Type TQFN | ||
Quiescent Current 45μA | ||
Pin Count 20 | ||
Output Current 2A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Height 750μm | ||
Length 4mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series ISL91107IR | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Buck-Boost Switching Regulators
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
Switching Voltage Regulators, Intersil
Related links
- Renesas Electronics ISL91107IRTNZ-T7A Buck Boost Regulator 3.3V 2.75 MHz, TQFN
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1V
- Renesas Electronics ISL91127IRNZ-T7A Buck Boost Regulator 3.3V, DFN
- Renesas Electronics ISL91110IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics Buck Boost Regulator 3.3V, DFN
- Renesas Electronics ISL91107IINZ-T7A Buck Boost Regulator 2A 2.75 MHz 15-Pin, WLCSP
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics Buck Boost Regulator 1V, 5.2 V
