Texas Instruments LM3940IMP-3.3/NOPB, Voltage Regulator 5.5V SOT-223 4-Pin
- RS Stock No.:
- 197-7280
- Mfr. Part No.:
- LM3940IMP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1000 units)*
€1,222.00
(exc. VAT)
€1,503.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €1.222 | €1,222.00 |
*price indicative
- RS Stock No.:
- 197-7280
- Mfr. Part No.:
- LM3940IMP-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 200mA | |
| Pin Count | 4 | |
| Standards/Approvals | No | |
| Series | LM3940 | |
| Height | 8.7mm | |
| Width | 25.53mm | |
| Length | 10.16mm | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 200mA | ||
Pin Count 4 | ||
Standards/Approvals No | ||
Series LM3940 | ||
Height 8.7mm | ||
Width 25.53mm | ||
Length 10.16mm | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments LM3940IMP-3.3/NOPB, Voltage Regulator 5.5V SOT-223 4-Pin
- Texas Instruments LP5907MFX-3.3/NOPB, Voltage Regulator 5.5V SOT-23-5 5-Pin
- Texas Instruments LMS8117AMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM1117IMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM2937IMP-3.3/NOPB, Voltage Regulator 26V SOT-223 4-Pin
- Texas Instruments LM1117MP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LM2936MP-3.3/NOPB, Voltage Regulator 40V SOT-223 4-Pin
- Texas Instruments, Voltage Regulator 5.5V SOT-223 5-Pin
