onsemi NCV59745AMW180TAG, 1 Linear Voltage, Voltage Regulator 3A, 3.6 V 20-Pin, QFNW20
- RS Stock No.:
- 202-7336
- Mfr. Part No.:
- NCV59745AMW180TAG
- Manufacturer:
- onsemi
Price Each (On a Reel of 3000)**
€0.888
(exc. VAT)
€1.092
(inc. VAT)
2975 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.888 | €2,664.00 |
**price indicative
- RS Stock No.:
- 202-7336
- Mfr. Part No.:
- NCV59745AMW180TAG
- Manufacturer:
- onsemi
Related links
- onsemi NCV59745AMW180TAG Voltage Regulator 3A QFNW20
- Texas Instruments TPS74201RGWT Voltage Regulator 1.5A QFN
- STMicroelectronics A7986ATR Voltage Regulator 3A HSOP
- STMicroelectronics L7986TR Voltage Regulator 3A VFDFPN
- STMicroelectronics ST1S40IPHR Voltage Regulator 3A HSOP
- onsemi NCP51200MNTXG Voltage Regulator 3A DFN
- Texas Instruments LM323K STEEL/NOPB Voltage Regulator 3A TO-3
- Texas Instruments LM350T/NOPB Voltage Regulator 3A TO-220