STMicroelectronics A7986ATR, Voltage Regulator 38V HSOP 8-Pin
- RS Stock No.:
- 188-9186
- Mfr. Part No.:
- A7986ATR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €80.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€3,370.00
(exc. VAT)
€4,145.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €1.348 | €3,370.00 | - |
| 5000 + | €1.332 | €3,330.00 | €80.00 |
*price indicative
- RS Stock No.:
- 188-9186
- Mfr. Part No.:
- A7986ATR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | HSOP | |
| Mount Type | Surface | |
| Quiescent Current | 2.4mA | |
| Pin Count | 8 | |
| Height | 1.6mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | A7986A | |
| Width | 4mm | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 38V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type HSOP | ||
Mount Type Surface | ||
Quiescent Current 2.4mA | ||
Pin Count 8 | ||
Height 1.6mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series A7986A | ||
Width 4mm | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 38V | ||
Automotive Standard AEC-Q100 | ||
The A7986A is a step-down switching regulator with a 3.7 A (min.) current limited embedded power MOSFET, so it is able to deliver up to 3 A current to the load depending on the application conditions. The input voltage can range from 4.5 V to 38 V, while the output voltage can be set starting from 0.6 V to VIN. Requiring a minimum set of external components, the device includes an internal 250 kHz switching frequency oscillator that can be externally adjusted up to 1 Mhz. The HSOP8 package with exposed pad allows the reduction of Rth(JA) down to 40 °C/W.
3 A DC output current
4.5 V to 38 V input voltage
Output voltage adjustable from 0.6 V
250 kHz switching frequency, programmable up to 1 MHz
Internal soft-start and enable
Low dropout operation: 100% duty cycle
Voltage feed-forward
Zero load current operation
Overcurrent and thermal protection
HSOP8 package
Applications
Dedicated to automotive applications
Automotive LED driving
Related links
- STMicroelectronics A7986ATR, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L7986ATR, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L7985ATR, Voltage Regulator 38V HSOP 8-Pin
- STMicroelectronics L6982CDR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C33DR, Voltage Regulator 38V 8-Pin
- STMicroelectronics L6982C50DR, Voltage Regulator 38V 8-Pin
- Texas Instruments, Voltage Regulator 38V SOIC 8-Pin
