onsemi NCP51200MNTXG, Voltage Regulator 1.92 W 3.5V DFN 10-Pin
- RS Stock No.:
- 827-0585
- Mfr. Part No.:
- NCP51200MNTXG
- Manufacturer:
- onsemi
Subtotal (1 pack of 20 units)*
€11.82
(exc. VAT)
€14.54
(inc. VAT)
In Stock
- Plus 7,920 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.591 | €11.82 |
*price indicative
- RS Stock No.:
- 827-0585
- Mfr. Part No.:
- NCP51200MNTXG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 700μA | |
| Pin Count | 10 | |
| Power Rating | 1.92W | |
| Standards/Approvals | No | |
| Series | NCP51xxx | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 950μm | |
| Minimum Input Voltage | 2.375V | |
| Maximum Input Voltage | 3.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type DFN | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 700μA | ||
Pin Count 10 | ||
Power Rating 1.92W | ||
Standards/Approvals No | ||
Series NCP51xxx | ||
Length 3mm | ||
Width 3mm | ||
Height 950μm | ||
Minimum Input Voltage 2.375V | ||
Maximum Input Voltage 3.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
DDR Termination Regulators, ON Semiconductor
Termination regulators for Advanced Double Data Rate (DDR) Synchronous Dynamic Random-Access Memory (SDRAM).
Linear Voltage Regulators, ON Semiconductor
Related links
- onsemi NCP51200MNTXG, Voltage Regulator 1.92 W 3.5V DFN 10-Pin
- Texas Instruments, Voltage Regulator 1.92 W 3.5V SON 10-Pin
- Texas Instruments TPS51200DRCT, Voltage Regulator 1.92 W 3.5V SON 10-Pin
- onsemi, Voltage Regulator 12V DFN 10-Pin
- onsemi, Voltage Regulator 5.5V DFN 10-Pin
- onsemi NCP3335AMN330R2G, Voltage Regulator 16V DFN 10-Pin
- onsemi NCP59744MN1ADJTBG, Voltage Regulator 5.5V DFN 10-Pin
- onsemi NCP3335AMNADJR2G, Voltage Regulator 12V DFN 10-Pin
