STMicroelectronics LD57100JR, Voltage Regulator 5.5V Flip-Chip 5-Pin
- RS Stock No.:
- 203-3406
- Mfr. Part No.:
- LD57100JR
- Manufacturer:
- STMicroelectronics
Subtotal (5000 units, on reels of 5000)*
€1,395.00
(exc. VAT)
€1,715.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.279 | €1,395.00 |
*price indicative
- RS Stock No.:
- 203-3406
- Mfr. Part No.:
- LD57100JR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | Flip-Chip | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Width | 0.78mm | |
| Height | 0.26mm | |
| Series | LD57100 | |
| Length | 1.18mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type Flip-Chip | ||
Mount Type Surface | ||
Pin Count 5 | ||
Width 0.78mm | ||
Height 0.26mm | ||
Series LD57100 | ||
Length 1.18mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
The STMicroelectronics LD57100 is an ultra, low-dropout, high accuracy voltage regulator. It provides 1 A of current. It is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing the ultra-low drop performance even at very low input voltages. The ceramic capacitors provide stability. Due to the ultra low drop voltage, low quiescent current and low noise features it is suitable for low power battery powered applications.
Available in Flip Chip6 (0.8x1.2 mm) package type
Logically-controlled electronic shutdown
Provides internal current limit and thermal shutdown
Comes with output active discharge function
Related links
- STMicroelectronics LD57100JR, Voltage Regulator 5.5V Flip-Chip 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V SOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V SOT-323 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V TSOT-23 5-Pin
- STMicroelectronics, Voltage Regulator 5.5V 6-Pin
- STMicroelectronics, Voltage Regulator 5.5V 10-Pin
- STMicroelectronics, Voltage Regulator 5.5V 4-Pin
