STMicroelectronics LDLN030G33R, Voltage Regulator 5.5V TSOT-23 5-Pin
- RS Stock No.:
- 192-4640
- Mfr. Part No.:
- LDLN030G33R
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-4640
- Mfr. Part No.:
- LDLN030G33R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Package Type | TSOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 360μA | |
| Pin Count | 5 | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Series | LDLN030 | |
| Minimum Input Voltage | 1.6V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Package Type TSOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 360μA | ||
Pin Count 5 | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Series LDLN030 | ||
Minimum Input Voltage 1.6V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Ultra-low output noise: 7.5 μVRMS
Operating input voltage range: 1.6 V to 5.5 V
Undervoltage lockout
Output current up to 300 mA
Very low quiescent current:16 μA at no-load
Controlled Iq in dropout condition
Very low dropout voltage: 100 mV at 200 mA, 150 mV at 300 mA
Very high PSRR: 80 dB @ 100 Hz, 60 dB @ 100 kHz
Output voltage accuracy: 2% across line, load and temperature
Output voltage versions: from 1 V to 5 V, with 50 mV step
Logic-controlled electronic shutdown
Power Good
Output discharge feature
Internal soft-start to limit the in-rush current
Overcurrent and thermal protections
Temperature range: from -40 °C to +125 °C
Package: TSOT23-5L
Related links
- STMicroelectronics LDLN030G33R, Voltage Regulator 5.5V TSOT-23 5-Pin
- Texas Instruments, Voltage Regulator 0.5 W 5.5V TSOT-23 5-Pin
- Texas Instruments TPS78225DDCT, Voltage Regulator 0.5 W 5.5V TSOT-23 5-Pin
- Microchip MIC5365-3.0YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Analog Devices, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5301-3.3YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
