Maxim Integrated, Buck Boost Switching Regulators 2758.6 mW 60V TQFN 28-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
203-5820
Mfr. Part No.:
MAX17673AATI+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Buck Boost Switching Regulators

Power Rating

2758.6 mW

Maximum Input Voltage

60 V

Package Type

TQFN

Pin Count

28

Automotive Standard

No

Height

800 μm

Length

5.1 mm

Maximum Operating Temperature

125 °C

Minimum Input Voltage

4.5 V

Mount Type

Surface

Polarity

Positive

Quiescent Current

10 mA

Series

MAX17673

Standards/Approvals

No

Width

5.1 mm

The Maxim Integrated MAX17673A power management integrated circuits (PMIC) integrate a 60V high voltage (HV), high efficiency synchronous DC-DC buck regulator and two 5.5V high efficiency synchronous DC-DC buck regulators. All three regulators offer integrated power MOSFETs.

Reduces External Components and Total Cost

Integrates Three DC-DC Regulators

Reduces Power Dissipation

Operates Reliably in Adverse Industrial Environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy