Maxim Integrated MAX20048ATGB/VY+, Buck Boost Switching Regulators 40V 24-Pin
- RS Stock No.:
- 203-5848
- Mfr. Part No.:
- MAX20048ATGB/VY+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 203-5848
- Mfr. Part No.:
- MAX20048ATGB/VY+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Buck Boost Switching Regulators | |
| Maximum Input Voltage | 40 V | |
| Pin Count | 24 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2 V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 550 μA | |
| Series | MAX20048 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Buck Boost Switching Regulators | ||
Maximum Input Voltage 40 V | ||
Pin Count 24 | ||
Automotive Standard No | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2 V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 550 μA | ||
Series MAX20048 | ||
Standards/Approvals RoHS | ||
The Maxim Integrated MAX20048 is a current-mode buck-boost controller. The device operates with input voltages from 4.5V to 36V while using only 55μA quiescent current at no load. Once the start-up conditions are satisfied, the device can operate over an extended input voltage range of 2V to 36V. The switching frequency is resistor programmable from 220kHz to 2.2MHz and can be synchronized to an external clock.
Meets Stringent Automotive Quality and Reliability Requirements
Efficient Solution in a Small Solutions Size
Low Quiescent Current Helps Designers Meet Stringent OEM Current Requirements
EMI Mitigation to meet CISPR25 Class 5 Requirements
Related links
- Maxim Integrated, Buck Boost Switching Regulators 40V 24-Pin
- Maxim Integrated, Buck Boost Switching Regulators 2758.6 mW 60V TQFN 28-Pin
- Maxim Integrated MAX17673AATI+, Buck Boost Switching Regulators 2758.6 mW 60V TQFN 28-Pin
- Voltage Regulators
- Maxim Integrated, Linear Voltage Regulator 40V 24-Pin
- Microchip Buck Boost Switching Regulators 12V Output Voltage, 20 A Output Current
- Maxim Integrated MAX25431ATGA/VY+, Linear Voltage Regulator 40V 24-Pin
- Festo Buck Boost Switching Regulators 4.9 bar 7.2 L/min, Standard series
