Maxim Integrated, Buck Boost Switching Regulators 40V 24-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
203-5847
Mfr. Part No.:
MAX20048ATGB/VY+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Buck Boost Switching Regulators

Maximum Input Voltage

40 V

Pin Count

24

Automotive Standard

No

Maximum Operating Temperature

125 °C

Minimum Input Voltage

2 V

Mount Type

Surface

Polarity

Positive

Quiescent Current

550 μA

Series

MAX20048

Standards/Approvals

RoHS

The Maxim Integrated MAX20048 is a current-mode buck-boost controller. The device operates with input voltages from 4.5V to 36V while using only 55μA quiescent current at no load. Once the start-up conditions are satisfied, the device can operate over an extended input voltage range of 2V to 36V. The switching frequency is resistor programmable from 220kHz to 2.2MHz and can be synchronized to an external clock.

Meets Stringent Automotive Quality and Reliability Requirements

Efficient Solution in a Small Solutions Size

Low Quiescent Current Helps Designers Meet Stringent OEM Current Requirements

EMI Mitigation to meet CISPR25 Class 5 Requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy