onsemi, Regulator 5.5V DFNW 8-Pin
- RS Stock No.:
- 205-2445
- Mfr. Part No.:
- NCV8164AML330TCG
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2445
- Mfr. Part No.:
- NCV8164AML330TCG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Regulator | |
| Package Type | DFNW | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 30A | |
| Pin Count | 8 | |
| Series | NCV8164 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.6V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Regulator | ||
Package Type DFNW | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 30A | ||
Pin Count 8 | ||
Series NCV8164 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.6V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor high PSRR, ultra-low noise LDO regulator capable of supplying 300 mA output current. This device also offer excellent load/line transients. It is designed to work with a 1μF input and a 1μF output ceramic capacitor. It is available in DFNW8 0.65P 3mm x 3mm.
Improved input ripple rejection
Allows low VIN for greater efficiency
Ultra-low self generated noise
Enables higher power capability with extended temperatures
Related links
- onsemi, Regulator 5.5V DFNW 8-Pin
- onsemi NCV8164AML330TCG, Regulator 5.5V DFNW 8-Pin
- onsemi, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8165ML330TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLEADJTCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8187AMLE180TCG, Voltage Regulator 5.5V DFNW 8-Pin
- onsemi NCV8164AMLADJTCG, Regulator 5.5V DFNW 8-Pin
