onsemi NCP164AMTADJTAG, Voltage Regulator 5.5V 6-Pin
- RS Stock No.:
- 205-2475
- Mfr. Part No.:
- NCP164AMTADJTAG
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€1,209.00
(exc. VAT)
€1,488.00
(inc. VAT)
In Stock
- 9,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.403 | €1,209.00 |
*price indicative
- RS Stock No.:
- 205-2475
- Mfr. Part No.:
- NCP164AMTADJTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 30A | |
| Pin Count | 6 | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Height | 1mm | |
| Length | 2mm | |
| Series | NCP164 | |
| Minimum Input Voltage | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 30A | ||
Pin Count 6 | ||
Standards/Approvals No | ||
Width 2mm | ||
Height 1mm | ||
Length 2mm | ||
Series NCP164 | ||
Minimum Input Voltage 1.6V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor 300mA LDO regulator is next generation of high PSRR, ultra-low noise and low dropout regulators with power good open collector output. This is designed to meet the requirements of RF and sensitive analogue circuits, the NCP164 device provides ultra-low noise, high PSRR and low quiescent current. It is also offer excellent load/line transients.
Adjustable version reference voltage rating is 1.1 V
Available in fixed voltage option is 1.2V to 5V
±2% accuracy over load and temperature
Package type is WDFN6 2mm x 2mm
Pb-Free, Halogen Free/BFR Free
Related links
- onsemi NCP164AMTADJTAG, Voltage Regulator 5.5V 6-Pin
- onsemi NCV8187AMTWADJTAG, Voltage Regulator 5.5V 6-Pin
- onsemi NCP187AMTWADJTAG, Voltage Regulator 5.5V 6-Pin
- STMicroelectronics LD57100J120R, Voltage Regulator 5.5V 6-Pin
- Microchip MIC5528-3.3YMX-TR, Voltage Regulator 5.5V 6-Pin
- onsemi, Voltage Regulator 5.5V 6-Pin
- onsemi NCP139AFCT105T2G, Voltage Regulator 5.5V WLCSP 6-Pin
- onsemi NCP59771AFCRCADJT2G, Voltage Regulator 5.5V WLCSP 6-Pin
