Microchip MIC5353YMT-TR, Regulator 6V SOT-23 6-Pin

Subtotal (1 reel of 5000 units)*

€2,075.00

(exc. VAT)

€2,550.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.415€2,075.00

*price indicative

RS Stock No.:
209-7704
Mfr. Part No.:
MIC5353YMT-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

90μA

Pin Count

6

Length

1.6mm

Series

MIC5353

Width

1.6mm

Standards/Approvals

RoHS

Height

550μm

Minimum Input Voltage

2.6V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Automotive Standard

No

The Microchip MIC5353YMT-TR is a high performance, single-output, ultra-low LDO (ULDO™) regulator, offering a low total output noise of 30μVrms. The MIC5353YMT-TR is capable of sourcing 500mA output current and offers high PSRR and low output noise, making it an ideal solution for RF applications. The MIC5353YMT-TR provides 2% accuracy, extremely low dropout voltage (160mV at 500mA), and low ground current (typically 90μA) making it ideal for battery-operated applications. When disabled, the MIC5353YMT-TR enters a zero off-mode current state, thereby drawing almost no current.

Ultra-low dropout voltage

Stable with ceramic output capacitors

Thermal shutdown and current limit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy