Microchip MIC5501-3.0YM5-TR, Regulator 5.5V SOT-23 5-Pin

Subtotal (1 pack of 100 units)*

€9.70

(exc. VAT)

€11.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 02 November 2026
  • Plus 8,800 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.097€9.70

*price indicative

Packaging Options:
RS Stock No.:
209-7707
Distrelec Article No.:
304-39-538
Mfr. Part No.:
MIC5501-3.0YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

38μA

Pin Count

5

Width

1.6mm

Height

1.1mm

Length

2.9mm

Series

MIC5501

Standards/Approvals

RoHS

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Automotive Standard

No

The Microchip MIC5501-3.0YM5-TR is an advanced general-purpose LDO ideal for powering general-purpose portable devices. The MIC5501-3.0YM5-TR provides a high-performance 300mA LDO in an ultra-small 1mm x 1mm package. This is ideal for applications where the control signal is floating during processor boot up. Ideal for battery-powered applications, the MIC5501-3.0YM5-TR offers 2% initial accuracy, low dropout voltage (160mV at 300mA), and low ground current (typically 38μA). The MIC5501-3.0YM5-TR can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5501-3.0YM5-TR has an operating junction temperature range of -40°C to 125°C .

Fixed output voltages

Stable with 1μF ceramic output capacitors

Thermal-shutdown and current-limit protection

4-lead 1.0mm x 1.0mm Thin DFN package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy