Microchip MIC5265-1.8YD5-TR, Voltage Regulator 5.5V SOT-23 5-Pin
- RS Stock No.:
- 177-3166
- Mfr. Part No.:
- MIC5265-1.8YD5-TR
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3166
- Mfr. Part No.:
- MIC5265-1.8YD5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 90μA | |
| Pin Count | 5 | |
| Width | 1.6mm | |
| Series | MIC5265 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 90μA | ||
Pin Count 5 | ||
Width 1.6mm | ||
Series MIC5265 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The MIC5265 is a 150mA LDO in lead-free Thin SOT-23-5 packaging that is perfect for applications where cost is the priority. The MIC5265 is ideal for any application in portable electronics, including both RF and digital applications. With good output noise and high PSRR, the MIC5265 is ideal for noise sensitive applications such as RF.
The MIC5265 is a 150mA LDO in lead-free Thin SOT-23-5 packaging that is perfect for applications where cost is the priority. The MIC5265 is ideal for any application in portable electronics, including both RF and digital applications. With good output noise and high PSRR, the MIC5265 is ideal for noise sensitive applications such as RF. While the fast transient response and active shutdown circuitry makes it well-suited for powering digital circuitry.The MIC5265 has a 2.7V to 5.5V input operating voltage range, making it optimal for operation from a single-cell lithium ion battery or fixed 3.3V and 5V systems.
Related links
- Microchip, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5504-3.3YM5-TR, Voltage Regulator 5.5V SOT-23 5-Pin
- MaxLinear SP6203EM5-L-2-8/TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC23031-AYMT-TR, Voltage Regulator 5.5V SOT-23-5 5-Pin
- MaxLinear SP6205EM5-L-3-3/TR, Voltage Regulator 5.5V SOT-23 5-Pin
- Microchip MIC5365-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip MIC5319-1.8YD5-TR, Voltage Regulator 5.5V TSOT 5-Pin
- Microchip, Voltage Regulator 5.5V SOT-23-5 5-Pin
