Microchip MIC5504-1.8YM5-TR, Regulator 5.5V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

€432.00

(exc. VAT)

€531.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.144€432.00

*price indicative

RS Stock No.:
209-7708
Mfr. Part No.:
MIC5504-1.8YM5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Regulator

Package Type

SOT-23

Mount Type

Surface

Polarity

Positive

Quiescent Current

38μA

Pin Count

5

Height

1.1mm

Standards/Approvals

RoHS

Length

2.9mm

Series

MIC5504

Width

1.6mm

Minimum Input Voltage

2.5V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Microchip MIC5504-1.8YM5-TR is an advanced general-purpose LDO ideal for powering general-purpose portable devices. The MIC5504-1.8YM5-TR provides a high-performance 300mA LDO in an ultra-small 1mm x 1mm package. The MIC5504-1.8YM5-TR LDOs include an auto-discharge feature on the output that is activated when the enable pin is low. The MIC5504-1.8YM5-TR have an internal pull-down resistor on the enable pin that disables the output when the enable pin is left floating. This is ideal for applications where the control signal is floating during processor boot up. Ideal for battery-powered applications, the MIC5504-1.8YM5-TR offers 2% initial accuracy, low dropout voltage (160mV at 300mA), and low ground current (typically 38μA). The MIC5504-1.8YM5-TR can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5504-1.8YM5-TR h

Fixed output voltages

Stable with 1μF ceramic output capacitors

Thermal-shutdown and current-limit protection

4-lead 1.0mm x 1.0mm Thin DFN package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy