STMicroelectronics STPMIC1DPQR, 14-Channel Low Noise LDO, Buck Boost Converter, 350 mA, 3.3V 2 MHz, WFQFN 44-Pin

Get a bulk buy discount

Add 20 more to save 12%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€4.475€8.95-
20 - 98€3.935€7.8712%
100 - 198€3.515€7.0321%
200 +€3.085€6.1731%

*price indicative

Packaging Options:
RS Stock No.:
210-2047
Mfr. Part No.:
STPMIC1DPQR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Noise LDO

Product Type

Buck Boost Converter

Number of Outputs

14

Output Voltage

3.3V

Line Regulation

10 mV

Switching Frequency

2MHz

Mount Type

Surface

Polarity

Positive

Quiescent Current

20μA

Package Type

WFQFN

Output Current

350mA

Pin Count

44

Output Type

Fixed

Switching Regulator

Yes

Series

STPMIC1

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.8V

Maximum Operating Temperature

105°C

Automotive Standard

No

The STMicroelectronics highly integrated power management IC for micro processor units works with an input voltage range from 2.8 V to 5.5 V. It comes with 4 adjustable general purpose LDOs.

1 power switch 500mA USB OTG compliant

1 power switch 500mA or 1000mA general purpose

I²C and digital input or output control interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy