ROHM BD933N5WFP2-CE2, 1-Channel Low Noise LDO, Regulator, 500 mA, 3.3V, TO-263 5-Pin
- RS Stock No.:
- 780-395
- Mfr. Part No.:
- BD933N5WFP2-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 25 more to save €1.15
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.16
(exc. VAT)
€13.73
(inc. VAT)
Temporarily out of stock
- 495 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €2.232 | €11.16 | - |
| 25 + | €2.186 | €10.93 | €1.15 |
*price indicative
- RS Stock No.:
- 780-395
- Mfr. Part No.:
- BD933N5WFP2-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Line Regulation | 3 → 9 mV | |
| Load Regulation | 3 → 15 mV | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Output Current | 500mA | |
| Pin Count | 5 | |
| Switching Regulator | No | |
| Height | 4.7mm | |
| Width | 10.16mm | |
| Series | BD9xxN5-C Series | |
| Standards/Approvals | RoHS Compliant | |
| Length | 15.1mm | |
| Maximum Input Voltage | 42V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 3.3V | ||
Line Regulation 3 → 9 mV | ||
Load Regulation 3 → 15 mV | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Output Current 500mA | ||
Pin Count 5 | ||
Switching Regulator No | ||
Height 4.7mm | ||
Width 10.16mm | ||
Series BD9xxN5-C Series | ||
Standards/Approvals RoHS Compliant | ||
Length 15.1mm | ||
Maximum Input Voltage 42V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM voltage regulator is designed to deliver stable output voltage in automotive applications, ensuring reliable performance in various operational environments.
Wide input voltage range from 4.5 V to 42 V enhances versatility
Output current capability of 500 mA supports demanding applications
Low current consumption of 25 μA (Typ) optimises power efficiency
Thermal shutdown protection safeguards the device from overheating
Over current protection prevents damage from excessive loads
Related links
- ROHM BD950N5WFP2-CE2 Regulator 9.5V, TO-263 5-Pin
- Analog Devices ADP7104ARDZ-R7 Regulator 1.22V SOIC 8-Pin
- Texas Instruments TL5209DR Regulator 6.5V, SOIC 8-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- ROHM BDJ5FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
- ROHM BDJ2FC0JEFJ-E2 Regulator 12V, HTSOP-J8 8-Pin
- ROHM BD80FC0JEFJ-E2 Regulator 8V, HTSOP-J8 8-Pin
