DiodesZetex, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
213-9061
Mfr. Part No.:
AP7348D-1833RS4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Low Dropout Voltage Regulator

Package Type

X1-DFN1612-8

Mount Type

Surface

Quiescent Current

280μA

Pin Count

8

Series

AP7348

Standards/Approvals

RoHS

Minimum Input Voltage

1.7V

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.25V

Automotive Standard

No

The DiodesZetex AP7348 series includes two voltage references, and four channels with each having an error amplifier, fold back current limiting, a discharge circuit and an independent resistor network to determine the fixed output voltage.

Low output noise

Ripple rejection 75dB at 1kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy