DiodesZetex, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin

Stock information currently inaccessible
RS Stock No.:
213-9090
Mfr. Part No.:
AP7348D-3612RS4-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Low Dropout Voltage Regulator

Package Type

X1-DFN1612-8

Mount Type

Surface

Quiescent Current

280μA

Pin Count

8

Standards/Approvals

RoHS

Series

AP7348

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.25V

Minimum Input Voltage

1.7V

Automotive Standard

No

The DiodesZetex AP7348 series is a 4 channel low dropout regulator with high output voltage accuracy. It is used in smart phone/tablet, WIFI access points, communication module, camera module and RF supply for IOT/LPWAN

Low output noise

Ripple rejection 75dB at 1kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy