DiodesZetex, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- RS Stock No.:
- 213-9063
- Mfr. Part No.:
- AP7348D-2518RS4-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9063
- Mfr. Part No.:
- AP7348D-2518RS4-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Low Dropout Voltage Regulator | |
| Package Type | X1-DFN1612-8 | |
| Mount Type | Surface | |
| Quiescent Current | 280μA | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Series | AP7348 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.7V | |
| Maximum Input Voltage | 5.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Low Dropout Voltage Regulator | ||
Package Type X1-DFN1612-8 | ||
Mount Type Surface | ||
Quiescent Current 280μA | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Series AP7348 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.7V | ||
Maximum Input Voltage 5.25V | ||
Automotive Standard No | ||
The DiodesZetex AP7348 series is a 4 channel low dropout regulator with high output voltage accuracy. It is used in smart phone/tablet, WIFI access points, communication module, camera module and RF supply for IOT/LPWAN
Low output noise
Ripple rejection 75dB at 1kHz
Related links
- DiodesZetex AP7348D-2518RS4-7, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-2812RS4-7, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex, Low Dropout Voltage Regulator X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3318RS4-7, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-3612RS4-7, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex AP7348D-1833RS4-7, Low Dropout Voltage Regulator 5.25V X1-DFN1612-8 8-Pin
- DiodesZetex Voltage Regulator 1.8 V, X1-DFN1612-8 8-Pin
