onsemi, 5-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 2.5V 1 kHz, TSOP 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
214-8865
Mfr. Part No.:
NCV8164ASN250T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

2.5V

Number of Outputs

5

Switching Frequency

1kHz

Load Regulation

2 mV

Mount Type

Surface

Polarity

Positive

Package Type

TSOP

Quiescent Current

30μA

Output Current

300mA

Pin Count

5

Output Type

Adjustable

Switching Regulator

No

Standards/Approvals

RoHS

Series

NCV8164

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Minimum Input Voltage

1.6V

Maximum Input Voltage

5.5V

Automotive Standard

AEC-Q100

The ON Semiconductor NCV8164 is a 300 mA LDO, next generation of high PSRR, ultra−low noise and low dropout regulators with power good open collector output. It is designed to meet the requirements of RF and sensitive analogue circuits

Ultra high PSRR

Ultra low noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy