ROHM BD00HA3MEFJ-CE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 2.5V, 5 V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-391
- Mfr. Part No.:
- BD00HA3MEFJ-CE2
- Manufacturer:
- ROHM
Subtotal (1 tape of 2 units)*
€2.42
(exc. VAT)
€2.98
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | €1.21 | €2.42 |
*price indicative
- RS Stock No.:
- 687-391
- Mfr. Part No.:
- BD00HA3MEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V, 5V | |
| Line Regulation | 50 mV | |
| Load Regulation | 75 mV | |
| Package Type | HTSOP-J8 | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Output Type | 2.5/5 V | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 2.5V, 5V | ||
Line Regulation 50 mV | ||
Load Regulation 75 mV | ||
Package Type HTSOP-J8 | ||
Output Current 300mA | ||
Pin Count 8 | ||
Output Type 2.5/5 V | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ROHM Advanced LDO regulator designed to deliver reliable performance for automotive applications. With an output current capability of 0.3A and a temperature range of -40 to +125 degrees Celsius, this regulator ensures accurate voltage outputs with a precision of ±2%. It accommodates both fixed and variable output voltages, ranging from 1.5V to 7.0V, providing versatility for various circuit designs. Integrated protection features such as over-current protection and thermal shutdown enhance the safety and reliability of the device, making it suitable for high-reliability applications in automotive environments.
High accuracy reference voltage circuit supports dependable voltage regulation
Built in Over Current Protection circuit prevents output short circuits
Integrated Thermal Shut Down circuit safeguards against overheating
Supports both variable and fixed output voltage options without the need for external resistors, enhancing design flexibility
AEC Q100 qualified for automotive applications, ensuring compliance with industry standards
Compatible with ceramic capacitors, facilitating compact designs and longevity
Visible pin configuration enhances circuit design clarity and accessibility
Related links
- ROHM BD00HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD25HA3MEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD50GA3MEFJ-CE2 Voltage Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD33HA3VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD00GA3VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
