ROHM BD00HA3VEFJ-CE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 2.5V, 5 V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-392
- Mfr. Part No.:
- BD00HA3VEFJ-CE2
- Manufacturer:
- ROHM
Subtotal (1 tape of 2 units)*
€1.76
(exc. VAT)
€2.16
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 + | €0.88 | €1.76 |
*price indicative
- RS Stock No.:
- 687-392
- Mfr. Part No.:
- BD00HA3VEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 2.5V, 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 75 mV | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Output Current | 300mA | |
| Output Type | 2.5/5 V | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 2.5V, 5V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 75 mV | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Output Current 300mA | ||
Output Type 2.5/5 V | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The ROHM LDO regulator specifically designed for automotive applications. Offering both variable and fixed output voltage options, this device supports output currents up to 0.3A while maintaining a remarkable output accuracy of ±2%. It ensures reliability under varying temperatures, operating efficiently in a range from -40 to +125 degrees Celsius. The incorporates essential protective features, such as built-in over-current protection, shutdown circuitry, and thermal shutdown, making it a robust choice for modern electronic designs. With its ability to utilise ceramic capacitors, it is tailored for compact designs demanding a long operational lifespan.
Supports a wide input voltage range from 4.5V to 8.0V
Variable output voltage adjustable from 1.5V to 7.0V enhances flexibility
Fixed output options include 2.5V 3.3V and 5.0V for tailored applications
Built in over current protection circuit safeguards the device from short circuits
Thermal shutdown functionality protects against overheating, ensuring safety
Low shutdown current of 0μA in shutdown mode enhances energy efficiency
AEC Q100 qualified, confirming its suitability for automotive environments
Compact HTSOP-J8 package facilitates space-efficient designs
Related links
- ROHM BD00HA3MEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD25HA3MEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD00GA3VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD33HA3VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD50GA3MEFJ-CE2 Voltage Regulator 5V, HTSOP-J8 8-Pin
