STMicroelectronics LD57100J120R, Voltage Regulator 5.5V 6-Pin
- RS Stock No.:
- 216-7854
- Mfr. Part No.:
- LD57100J120R
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.00
(exc. VAT)
€8.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.28 | €7.00 |
| 100 - 225 | €0.276 | €6.90 |
| 250 - 475 | €0.273 | €6.83 |
| 500 - 975 | €0.269 | €6.73 |
| 1000 + | €0.266 | €6.65 |
*price indicative
- RS Stock No.:
- 216-7854
- Mfr. Part No.:
- LD57100J120R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Length | 1.18mm | |
| Series | LD57100 | |
| Width | 780μm | |
| Standards/Approvals | RoHS | |
| Height | 260μm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Pin Count 6 | ||
Length 1.18mm | ||
Series LD57100 | ||
Width 780μm | ||
Standards/Approvals RoHS | ||
Height 260μm | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
The STMicroelectronics LD57100J120R is a high accuracy voltage regulator, which provides 1 A of current. It is equipped with an NMOS pass transistor, whose gate is biased by a dedicated pin, thus allowing the ultra-low drop performance even at very low input voltages.
Adjustable version from 0.5 V to 3.0 V
Logic-controlled electronic shutdown
Internal current limit
Related links
- STMicroelectronics LD57100J120R, Voltage Regulator 5.5V 6-Pin
- STMicroelectronics LD39050PVR, Voltage Regulator 5.5V 6-Pin
- onsemi NCV8187AMTWADJTAG, Voltage Regulator 5.5V 6-Pin
- onsemi NCP164AMT280TAG, Voltage Regulator 5.5V 6-Pin
- onsemi NCP187AMTWADJTAG, Voltage Regulator 5.5V 6-Pin
- Microchip MIC5528-3.3YMX-TR, Voltage Regulator 5.5V 6-Pin
- Texas Instruments TLV7111833DDSET, Linear Voltage Regulator 5.5V 6-Pin
- Renesas Electronics ISL9021AIRUWZ-T, Voltage Regulator 5.5V 6-Pin
