Texas Instruments LP2985IM5-5.0/NOPB, 5-Channel Linear, Voltage Regulator, 150 mA, 5V, SOT-23 5-Pin
- RS Stock No.:
- 647-4996
- Mfr. Part No.:
- LP2985IM5-5.0/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 50 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€0.83
(exc. VAT)
€1.02
(inc. VAT)
In Stock
- Plus 232 unit(s) shipping from 23 November 2026
- Plus 1,920 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €0.83 | - |
| 50 - 99 | €0.80 | €1.50 |
| 100 - 249 | €0.72 | €11.00 |
| 250 - 499 | €0.64 | €47.50 |
| 500 + | €0.60 | €115.00 |
*price indicative
- RS Stock No.:
- 647-4996
- Mfr. Part No.:
- LP2985IM5-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.01 %/V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 1μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Height | 1.02mm | |
| Series | LP2985-N | |
| Width | 1.6mm | |
| Length | 2.92mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.01 %/V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 1μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Current 150mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Height 1.02mm | ||
Series LP2985-N | ||
Width 1.6mm | ||
Length 2.92mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM340MPX-5.0/NOPB Regulator 5V, SOT-23 4-Pin
- MaxLinear SPX5205M5-L-5-0/TR Low Dropout Voltage Regulator 5V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Texas Instruments LM340SX-5.0/NOPB Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
- Texas Instruments LP2992AIM5-5.0/NOPB Voltage Regulator SOT-23 5-Pin
- Texas Instruments Voltage Regulator 5V 100 kHz, SOT-263 3-Pin
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
