Texas Instruments LM78L05ACMX/NOPB, 5-Channel Linear, Voltage Regulator, 100 mA, 5V, SOIC 8-Pin
- RS Stock No.:
- 218-4528
- Mfr. Part No.:
- LM78L05ACMX/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 2500 units)*
€720.00
(exc. VAT)
€885.00
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 14 January 2027
- Plus 2,500 unit(s) shipping from 02 June 2027
- Plus 2,500 unit(s) shipping from 11 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.288 | €720.00 |
*price indicative
- RS Stock No.:
- 218-4528
- Mfr. Part No.:
- LM78L05ACMX/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 5V | |
| Number of Outputs | 5 | |
| Line Regulation | 75 mV | |
| Load Regulation | 60 mV | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 5.5mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Width | 1.5mm | |
| Series | LM78 | |
| Standards/Approvals | RoHS | |
| Height | 5.34mm | |
| Length | 5.21mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 30V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 5V | ||
Number of Outputs 5 | ||
Line Regulation 75 mV | ||
Load Regulation 60 mV | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 5.5mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 100mA | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Width 1.5mm | ||
Series LM78 | ||
Standards/Approvals RoHS | ||
Height 5.34mm | ||
Length 5.21mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 30V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM78L05ACMX/NOPB Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments LM3480IM3X-3.3/NOPB Regulator 5V, SOIC 3-Pin
- Texas Instruments UA78L05ACDR Voltage Regulator 5V, SOIC 8-Pin
- Texas Instruments Regulator 5V, SOIC 3-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5V, SOT-89 3-Pin
- Texas Instruments LM2936MX-5.0/NOPB Regulator 5V, SOIC 8-Pin
- Texas Instruments LP2985IM5-5.0/NOPB Voltage Regulator 5V, SOT-23 5-Pin
- Texas Instruments LM317LMX/NOPB Voltage Regulator 1.2V SOIC 8-Pin
