onsemi, 1-Channel, Voltage Regulator, 12V 25 kHz, SOIC 9-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6619
Mfr. Part No.:
NCP1343BADBDEAD1R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Output Voltage

12V

Number of Outputs

1

Switching Frequency

25kHz

Polarity

Positive

Mount Type

Surface

Package Type

SOIC

Pin Count

9

Output Type

Adjustable

Switching Regulator

No

Series

NCP1343

Standards/Approvals

RoHS

Maximum Input Voltage

28V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

9V

Maximum Operating Temperature

125°C

Automotive Standard

No

The ON Semiconductor NCP1343 is a highly integrated quasi−resonant flyback controller suitable for designing high−performance off−line power converters. It integrates power excursion mode (PEM) to minimize transformer size in designs requiring high transient load capability.

Frequency jittering for reduced EMI signature

Latching or auto−recovery timer−based overload protection

Adjustable overpower protection (OPP)

Adjustable maximum frequency clamp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy