onsemi NCV4390DR2G, 1-Channel Switching, Voltage Regulator, 150 mA 690 kHz, SOIC 16-Pin
- RS Stock No.:
- 221-6658
- Mfr. Part No.:
- NCV4390DR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€10.94
(exc. VAT)
€13.45
(inc. VAT)
In Stock
- Plus 2,315 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.188 | €10.94 |
*price indicative
- RS Stock No.:
- 221-6658
- Mfr. Part No.:
- NCV4390DR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Switching | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Switching Frequency | 690kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCV4390 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 12V | |
| Minimum Input Voltage | 5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Switching | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Switching Frequency 690kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOIC | ||
Pin Count 16 | ||
Output Current 150mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCV4390 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 12V | ||
Minimum Input Voltage 5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCV4390 is an advanced pulse frequency modulated controller for LLC resonant converter with synchronous rectification that offers best in class efficiency for isolated DC/DC converter. It employs a current mode control technique based on a charge control, where the triangular waveform from the oscillator is combined with the integrated switch current information to determine the switching frequency.
Programmable dead times for primary side switches and secondary side synchronous rectifiers
VDD under−voltage lockout
Wide operating temperature range −40°C to +125°C
Closed loop soft−start for monotonic rising output
Related links
- onsemi NCV4390DR2G Voltage Regulator SOIC 16-Pin
- onsemi Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- onsemi NCP1341B5D1R2G Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- Microchip MIC5236YM Voltage Regulator 5V 160 kHz, SOIC 8-Pin
- onsemi NCP4318BLCDR2G Voltage Regulator SOIC 8-Pin
- onsemi Voltage Regulator SOIC 8-Pin
- onsemi NCP4318ALCDR2G Voltage Regulator 6V 500 kHz, SOIC 8-Pin
- onsemi NCP4318ALSDR2G Voltage Regulator SOIC 8-Pin
