onsemi NCP4318ALCDR2G, 1-Channel Switching, Voltage Regulator, 100 A, 6V 500 kHz, SOIC 8-Pin
- RS Stock No.:
- 221-6634
- Mfr. Part No.:
- NCP4318ALCDR2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 150 more to save €29.40
View bulk pricing optionsSubtotal (1 pack of 15 units)*
€21.35
(exc. VAT)
€26.25
(inc. VAT)
In Stock
- Plus 2,475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 135 | €1.423 | €21.35 | - |
| 150 - 360 | €1.227 | €18.41 | €29.40 |
| 375 + | €1.064 | €15.96 | €134.63 |
*price indicative
- RS Stock No.:
- 221-6634
- Mfr. Part No.:
- NCP4318ALCDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Regulator Type | Switching | |
| Number of Outputs | 1 | |
| Output Voltage | 6V | |
| Switching Frequency | 500kHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 100A | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCP4318 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 6.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Regulator Type Switching | ||
Number of Outputs 1 | ||
Output Voltage 6V | ||
Switching Frequency 500kHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 100A | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCP4318 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 6.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ON Semiconductor NCP4318 is an advanced synchronous rectification (SR) controller for LLC resonant converter with minimum external components. It has two gate driver stages for driving the SR MOSFETs which are rectifying the outputs of the secondary transformer windings. The two gate driver stages have their own Drain and Source sensing inputs and operate independently of each other.
Adaptive minimum turn−on time for noise immunity
SR conduction time increase rate limitation
Multi−level turn−off threshold voltage
Adaptive gate voltage control (10 V, 6 V)
Low operating current (100 A) in green mode
Soft start for 512 switching cycle wi
Related links
- onsemi NCP4318ALCDR2G Voltage Regulator 6V 500 kHz, SOIC 8-Pin
- onsemi Voltage Regulator SOIC 8-Pin
- onsemi NCP4318BLCDR2G Voltage Regulator SOIC 8-Pin
- onsemi NCP4318ALSDR2G Voltage Regulator SOIC 8-Pin
- onsemi Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- onsemi NCP1341B5D1R2G Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- onsemi NCV4390DR2G Voltage Regulator SOIC 16-Pin
- onsemi CS5171GDR8G Boost Regulator SOIC 8-Pin
