Microchip MIC5236YM, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5V 160 kHz, SOIC 8-Pin
- RS Stock No.:
- 649-546
- Mfr. Part No.:
- MIC5236YM
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.90
(exc. VAT)
€3.56
(inc. VAT)
In Stock
- Plus 284 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €1.45 | €2.90 |
| 20 - 48 | €1.405 | €2.81 |
| 50 - 198 | €1.375 | €2.75 |
| 200 - 998 | €1.175 | €2.35 |
| 1000 + | €1.10 | €2.20 |
*price indicative
- RS Stock No.:
- 649-546
- Mfr. Part No.:
- MIC5236YM
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Switching Frequency | 160kHz | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.3 % | |
| Quiescent Current | 600nA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Current | 150mA | |
| Standards/Approvals | No | |
| Series | MCP6541/1R/1U/2/3/4 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Switching Frequency 160kHz | ||
Line Regulation 0.5 % | ||
Load Regulation 0.3 % | ||
Quiescent Current 600nA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Current 150mA | ||
Standards/Approvals No | ||
Series MCP6541/1R/1U/2/3/4 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Push-pull output sub-micro amp comparators are designed for low-power, single-supply operation with input capability that extends beyond the power rails. They incorporate internal input hysteresis to suppress output toggling caused by internal input noise, effectively reducing current consumption. Additionally, the push-pull output configuration helps limit supply current surges and minimizes dynamic power consumption during switching events.
Wide supply voltage range from 1.6V to 5.5V
Available in single, dual, and quad configurations
Single version available in SOT-23-5 and SC-70-5 packages
Chip select (CS) feature available with MCP6543
Low switching current
Related links
- Microchip MCP1754T-5002E/OTVAO Voltage Regulator 5V 1 kHz, SOT-23 5-Pin
- Microchip MIC5236-5.0YMM Voltage Regulator 5V, MSOP 8-Pin
- Microchip MIC5265-3.3YD5-TR Voltage Regulator 5V, TSOT 5-Pin
- ROHM BD950N1WG-CTR Voltage Regulator 5V, SSOP-5 5-Pin
- DiodesZetex AP7387-50FDC-7 Voltage Regulator 5V, UDFN-2020-6
- Microchip MCP1804T-1802I/OT Voltage Regulator 5V, SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2872BF05-TE1 Voltage Regulator 5V, SOT-23-5 5-Pin
- Microchip MCP1754T-3302E/OTVAO Voltage Regulator 3.3V 1 kHz, SOT-23 5-Pin
