Infineon TLF1963TEATMA1, Voltage Regulator 20V TO-252 3-Pin
- RS Stock No.:
- 223-8614
- Mfr. Part No.:
- TLF1963TEATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.26
(exc. VAT)
€11.39
(inc. VAT)
In Stock
- 1,865 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €1.852 | €9.26 |
| 25 - 45 | €1.612 | €8.06 |
| 50 - 120 | €1.518 | €7.59 |
| 125 - 245 | €1.408 | €7.04 |
| 250 + | €1.298 | €6.49 |
*price indicative
- RS Stock No.:
- 223-8614
- Mfr. Part No.:
- TLF1963TEATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Voltage Regulator | |
| Package Type | TO-252 | |
| Quiescent Current | 1μA | |
| Pin Count | 3 | |
| Series | TLF1963TEATMA1 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Voltage Regulator | ||
Package Type TO-252 | ||
Quiescent Current 1μA | ||
Pin Count 3 | ||
Series TLF1963TEATMA1 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
Infineon TLF1963TEATMA1 Series Voltage Regulator, 150°C Maximum Operating Temperature, 20V Maximum Input Voltage - TLF1963TEATMA1
This voltage regulator provides linear regulation for electronic circuits, delivering stable output from a low supply threshold up to higher input voltages while tolerating elevated junction temperatures. It is supplied in a common three-pin package intended for board-mounted power regulation and is manufactured in compliance with RoHS environmental standards.
Features and Benefits:
• Accepts up to 20V input allowing flexible supply arrangements
• Operates from a 2.5V minimum input enabling low-voltage systems
• Draws 1μA quiescent current conserving standby power
• Packaged in TO-252 for Compact board mounting
• Rated for 150°C maximum operating temperature for thermal resilience
• Contains three pins simplifying connection in linear regulator designs
• Operates from a 2.5V minimum input enabling low-voltage systems
• Draws 1μA quiescent current conserving standby power
• Packaged in TO-252 for Compact board mounting
• Rated for 150°C maximum operating temperature for thermal resilience
• Contains three pins simplifying connection in linear regulator designs
Applications
• Suitable for battery-powered control modules requiring low standby draw
• Ideal for systems needing up to 20V input headroom
• Used for low-voltage sensor supply from 2.5V sources
• Can be used for Compact power stages using the TO-252 footprint
• Suitable for electronics exposed to high junction temperatures
• Ideal for systems needing up to 20V input headroom
• Used for low-voltage sensor supply from 2.5V sources
• Can be used for Compact power stages using the TO-252 footprint
• Suitable for electronics exposed to high junction temperatures
What pin count does it use for PCB layout?
It uses a three-pin configuration which simplifies footprint placement and connection planning.
How does the device help minimise idle power consumption?
The regulator exhibits a quiescent current of 1μA which reduces energy drain during standby modes.
What thermal condition can the device tolerate during operation?
The device is specified to operate at temperatures up to 150°C, allowing use in thermally demanding environments.
What are the voltage input limits for safe operation?
The acceptable input range extends from a minimum of 2.5V up to a maximum of 20V.
Is the product compliant with environmental restriction standards?
The component is manufactured in accordance with RoHS requirements.
Related links
- Infineon TLF1963TEATMA1, Voltage Regulator 20V TO-252 3-Pin
- Infineon, Voltage Regulator 45V TO-252 3-Pin
- Infineon TLE4284DV18ATMA1, Voltage Regulator 45V TO-252 3-Pin
- Infineon IFX25401TEVATMA1 Voltage Regulator 2.5 V, TO-252 5-Pin
- Infineon IFX25001TFV33ATMA2, Voltage Regulator 45V TO-252 3-Pin
- Infineon TLE42744DV33ATMA1, Voltage Regulator 40V TO-252 3-Pin
- onsemi, Voltage Regulator 20V TO-220 3-Pin
- STMicroelectronics L4931CZ50-AP, Voltage Regulator 20V TO-92 3-Pin
