Renesas Electronics ISL81801FVEZ-T7A, 2-Channel Boost, Buck, Buck Boost Controller, 800 mV, 80V 600 kHz, HTSSOP 38-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-4734
Mfr. Part No.:
ISL81801FVEZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Boost, Buck

Product Type

Buck Boost Controller

Output Voltage

800mV, 80mV

Number of Outputs

2

Switching Frequency

600kHz

Mount Type

Surface

Package Type

HTSSOP

Pin Count

38

Output Type

Adjustable

Switching Regulator

Yes

Series

ISL81801

Standards/Approvals

No

Maximum Input Voltage

80V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

4.5V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Renesas Electronics bidirectional 4-switch synchronous buck-boost controller comes with peak and average current sensing and monitoring at both ends. With wide input and output voltage ranges, the controller is suitable for industrial, telecommunication, and after-market automotive applications.

Proprietary algorithm for smoothest mode transition

MOSFET drivers with adaptive shoot-through protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy