Texas Instruments LP3985IM5-3.0/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
226-4858
Mfr. Part No.:
LP3985IM5-3.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23-5

Mount Type

Surface

Quiescent Current

1.5μA

Pin Count

5

Length

3.05mm

Standards/Approvals

No

Height

900μm

Series

LP3985

Width

1.45mm

Minimum Input Voltage

2.5V

Maximum Operating Temperature

125°C

Maximum Input Voltage

6V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy