Texas Instruments LP3985IM5-5.0/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 761-6706
- Mfr. Part No.:
- LP3985IM5-5.0/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-6706
- Mfr. Part No.:
- LP3985IM5-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 250μA | |
| Pin Count | 5 | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Series | LP3985 | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 250μA | ||
Pin Count 5 | ||
Length 2.92mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Series LP3985 | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 4.0V to 12V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3985IM5-3.0/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments LP3985IM5-3.3/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments LP3990MF-1.2/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3990MF-1.8/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments LP2980AIM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2980IM5-5.0/NOPB, Voltage Regulator 16V SOT-23 5-Pin
