Texas Instruments, 1-Channel Boost, Buck Boost Converter, 1.5 A, 1.8V, 4 V 2 MHz, WSON 8-Pin
- RS Stock No.:
- 229-7110
- Mfr. Part No.:
- TPS61021ADSGR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7110
- Mfr. Part No.:
- TPS61021ADSGR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Buck Boost Converter | |
| Regulator Type | Boost | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8V, 4V | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 17μA | |
| Package Type | WSON | |
| Output Current | 1.5A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Length | 2.3mm | |
| Height | 8mm | |
| Width | 2.3mm | |
| Series | TPS61021 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 500mV | |
| Maximum Input Voltage | 4.4V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Buck Boost Converter | ||
Regulator Type Boost | ||
Number of Outputs 1 | ||
Output Voltage 1.8V, 4V | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 17μA | ||
Package Type WSON | ||
Output Current 1.5A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Length 2.3mm | ||
Height 8mm | ||
Width 2.3mm | ||
Series TPS61021 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 500mV | ||
Maximum Input Voltage 4.4V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments TPS61021ADSGR Buck Boost Converter 1.8V WSON 8-Pin
- Texas Instruments Buck Boost Converter 28V 1250 kHz, SOT-23 6-Pin
- Texas Instruments TPS63030DSKR Buck 800 mA 5.5 V 2.5 MHz, SON 10-Pin
- Texas Instruments Converter 900 mV WSON 8-Pin
- Texas Instruments TLV61046ADBVT Buck Boost Converter 28V 1250 kHz, SOT-23 6-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
- Texas Instruments TPS63070RNMT Buck 2 A 9 V 2.4 MHz, VQFN 15-Pin
