Texas Instruments TLV62130ARGTR, 1-Channel Buck, Converter, 3 A, 5.5V 2.5 MHz, VQFN 16-Pin
- RS Stock No.:
- 229-7065
- Mfr. Part No.:
- TLV62130ARGTR
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-7065
- Mfr. Part No.:
- TLV62130ARGTR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Buck | |
| Product Type | Converter | |
| Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Switching Frequency | 2.5MHz | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.05 %/A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 19μA | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Output Current | 3A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Width | 3.3mm | |
| Length | 3.3mm | |
| Series | TLV62130 | |
| Height | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 17V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Buck | ||
Product Type Converter | ||
Output Voltage 5.5V | ||
Number of Outputs 1 | ||
Switching Frequency 2.5MHz | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.05 %/A | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 19μA | ||
Package Type VQFN | ||
Pin Count 16 | ||
Output Current 3A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Width 3.3mm | ||
Length 3.3mm | ||
Series TLV62130 | ||
Height 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 17V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Texas Instruments Converter 5.5V 2.5 MHz, VQFN 16-Pin
- Texas Instruments TPS62140RGTR Converter 900 mV VQFN 16-Pin
- Texas Instruments Converter 900 mV VQFN 16-Pin
- Texas Instruments TPS63051RMWT Buck 500 mA VQFN 12-Pin
- Texas Instruments Buck 500 mA VQFN 12-Pin
- Microchip LX7220-03ILQ-TR Voltage Regulator 950mV 1.2 MHz, VQFN 14-Pin
- Texas Instruments LM2592HVSX-ADJ/NOPB Boost 3 A TO-263-5 5-Pin
- Texas Instruments 5.5V 170 mA 24-Pin, VQFN
