Microchip LX7220-03ILQ-TR, 1-Channel Buck, Voltage Regulator, 6 A, 950mV 1.2 MHz, VQFN 14-Pin
- RS Stock No.:
- 598-264
- Mfr. Part No.:
- LX7220-03ILQ-TR
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€4,608.00
(exc. VAT)
€5,667.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.536 | €4,608.00 |
*price indicative
- RS Stock No.:
- 598-264
- Mfr. Part No.:
- LX7220-03ILQ-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Buck | |
| Product Type | Voltage Regulator | |
| Output Voltage | 950mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 1.2MHz | |
| Line Regulation | 0.1 % | |
| Load Regulation | 0.23 % | |
| Package Type | VQFN | |
| Output Current | 6A | |
| Pin Count | 14 | |
| Height | 2mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | LX7220 | |
| Length | 3mm | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2.7V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Buck | ||
Product Type Voltage Regulator | ||
Output Voltage 950mV | ||
Number of Outputs 1 | ||
Switching Frequency 1.2MHz | ||
Line Regulation 0.1 % | ||
Load Regulation 0.23 % | ||
Package Type VQFN | ||
Output Current 6A | ||
Pin Count 14 | ||
Height 2mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series LX7220 | ||
Length 3mm | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2.7V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Digitally controlled step-down regulator IC with an integrated 22mΩ high-side P-channel MOSFET and a 13mΩ low-side N-channel MOSFET. It features Microsemis proprietary constant-frequency hysteretic control engine for near-instantaneous correction to line/load transients. It does not require high-ESR output capacitors and incorporates energysaving PSM at light loads, to extend battery life in mobile applications.
RoHS Compliant
Constant Frequency Hysteretic Control
I2C for Output Adjustment
1.2 MHz Switching Frequency
Input Voltage Rail 2.7V to 5.5V
Greater than 6A Output Current
Related links
- Microchip MIC23150-SYMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC33M350YMP-TR Buck 3 A 24-Lead QFN 24-Pin
- Microchip MIC23150-4YMT-TR Buck 2 A TDFN 8-Pin
- Microchip MIC2128YML-TR Buck 30V 800 kHz, VQFN 16-Pin
- Microchip MIC2251-1YD5-TR Boost 37V, SOT-23 8-Pin
- Microchip MIC23201YML-TR Boost 2 A MLF 10-Pin
- Microchip MIC33030-AYHJ-TR Buck 400 mA HJDFN 10-Pin
- Microchip MIC33153-4YHJ-TR Buck 1.2 A TDFN 14-Pin
