Texas Instruments, 1-Channel Buck, Converter, 3 A, 5.5V 2.5 MHz, VQFN 16-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-7064
Mfr. Part No.:
TLV62130ARGTR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Buck

Product Type

Converter

Output Voltage

5.5V

Number of Outputs

1

Line Regulation

0.02 %/V

Switching Frequency

2.5MHz

Load Regulation

0.05 %/A

Mount Type

Surface

Polarity

Positive

Package Type

VQFN

Quiescent Current

19μA

Output Current

3A

Pin Count

16

Output Type

Adjustable

Switching Regulator

Yes

Length

3.3mm

Series

TLV62130

Standards/Approvals

RoHS

Width

3.3mm

Height

12mm

Minimum Input Voltage

3V

Maximum Input Voltage

17V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy