Texas Instruments TPS54302DDCR, 1-Channel, Converter, 3 A, 30V 510 kHz, SOT-23-THIN 6-Pin

Subtotal (1 reel of 3000 units)*

€1,638.00

(exc. VAT)

€2,016.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.546€1,638.00

*price indicative

RS Stock No.:
229-7101
Mfr. Part No.:
TPS54302DDCR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Converter

Output Voltage

30V

Number of Outputs

1

Switching Frequency

510kHz

Mount Type

Surface

Polarity

Positive

Quiescent Current

45μA

Package Type

SOT-23-THIN

Output Current

3A

Pin Count

6

Output Type

Fixed

Switching Regulator

Yes

Length

3.1mm

Height

8mm

Series

TPS54302

Width

3.17mm

Standards/Approvals

RoHS

Minimum Input Voltage

4.5V

Maximum Input Voltage

28V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy