Texas Instruments TPS61021ADSGR, 1-Channel Boost, Buck Boost Converter, 1.5 A, 1.8V, 4 V 2 MHz, WSON 8-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
229-7112
Mfr. Part No.:
TPS61021ADSGR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Boost

Product Type

Buck Boost Converter

Number of Outputs

1

Output Voltage

1.8V, 4V

Switching Frequency

2MHz

Polarity

Positive

Mount Type

Surface

Package Type

WSON

Quiescent Current

17μA

Output Current

1.5A

Pin Count

8

Output Type

Adjustable

Switching Regulator

Yes

Height

8mm

Width

2.3mm

Series

TPS61021

Standards/Approvals

RoHS

Length

2.3mm

Minimum Input Voltage

500mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Maximum Input Voltage

4.4V

Automotive Standard

AEC-Q100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy